Filter Your Search
1 - 1 of 1 results
|
IDT7024S17FG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 16 | 4KX16 | 5 V | 17 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 4.5 V | 310 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-XQFP-F84 | Not Qualified | e3 | 70 °C | 84 | UNSPECIFIED | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | YES | MATTE TIN | FLAT | 1.27 mm | QUAD | 3.556 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFF, QFL84,1.2SQ | 84 | compliant | EAR99 | 8542.32.00.41 |