Parametric results for: IDT7024L20J under SRAMs

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: idt7024l20j
Select parts from the table below to compare.
Compare
Compare
IDT7024L20JI8
Integrated Device Technology Inc
Check for Price No No Obsolete 65.536 kbit 16 4KX16 5 V 20 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 240 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J84 Not Qualified e0 1 85 °C -40 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 29.3116 mm 29.3116 mm INTEGRATED DEVICE TECHNOLOGY INC LCC PLASTIC, LCC-84 84 not_compliant EAR99 8542.32.00.41
IDT7024L20J8
Integrated Device Technology Inc
Check for Price No No Obsolete 65.536 kbit 16 4KX16 5 V 20 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE YES PARALLEL 1.5 mA 2 V 240 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J84 Not Qualified e0 1 70 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 29.3116 mm 29.3116 mm INTEGRATED DEVICE TECHNOLOGY INC LCC PLASTIC, LCC-84 84 not_compliant EAR99 8542.32.00.41
IDT7024L20JGB
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 65.536 kbit 16 4KX16 5 V 20 ns MULTI-PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 320 µA 5.5 V 4.5 V CMOS MILITARY S-PQCC-J84 Not Qualified e3 3 125 °C -55 °C 260 MIL-PRF-38535 Class B 40 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 2.54 mm QUAD 4.572 mm 29.3116 mm 29.3116 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, LDCC84,1.2SQ 84 compliant 3A001.A.2.C 8542.32.00.41
IDT7024L20JB
Integrated Device Technology Inc
Check for Price No No Transferred 65.536 kbit 16 4KX16 5 V 20 ns MULTI-PORT SRAM 4K X 16 DUAL PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 320 µA 5.5 V 4.5 V CMOS MILITARY S-PQCC-J84 Not Qualified e0 1 125 °C -55 °C 225 38535Q/M;38534H;883B 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 29.3116 mm 29.3116 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, LDCC84,1.2SQ 84 not_compliant 3A001.A.2.C 8542.32.00.41
IDT7024L20J
Integrated Device Technology Inc
Check for Price No No Obsolete 65.536 kbit 16 4KX16 5 V 20 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE YES PARALLEL 1.5 mA 2 V 240 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J84 Not Qualified e0 1 70 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 29.3116 mm 29.3116 mm INTEGRATED DEVICE TECHNOLOGY INC LCC PLASTIC, LCC-84 84 not_compliant EAR99 8542.32.00.41
IDT7024L20JG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 65.536 kbit 16 4KX16 5 V 20 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE YES PARALLEL 1.5 mA 2 V 240 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J84 Not Qualified e3 3 70 °C 260 40 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 2.54 mm QUAD 4.572 mm 29.3116 mm 29.3116 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, LDCC84,1.2SQ 84 compliant EAR99 8542.32.00.41
IDT7024L20JGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 65.536 kbit 16 4KX16 5 V 20 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN 1 4000 4.096 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J84 Not Qualified e3 85 °C -40 °C 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 2.54 mm QUAD 4.572 mm 29.3116 mm 29.3116 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, 84 compliant EAR99 8542.32.00.41
IDT7024L20JI
Integrated Device Technology Inc
Check for Price No No Obsolete 65.536 kbit 16 4KX16 5 V 20 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN 1 4000 4.096 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J84 Not Qualified e0 1 85 °C -40 °C 225 30 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 29.3116 mm 29.3116 mm INTEGRATED DEVICE TECHNOLOGY INC LCC PLASTIC, LCC-84 84 not_compliant EAR99 8542.32.00.41