Filter Your Search
1 - 4 of 4 results
|
IDT7024L15J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 15 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.5 mA | 2 V | 260 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-84 | 84 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
IDT7024L15J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 15 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.5 mA | 2 V | 260 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-84 | 84 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
IDT7024L15JG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 16 | 4KX16 | 5 V | 15 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 84 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
|
IDT7024L15JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 16 | 4KX16 | 5 V | 15 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 260 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 2.54 mm | QUAD | 4.572 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | EAR99 | 8542.32.00.41 | 1992-01-01 |