Filter Your Search
1 - 10 of 318 results
|
IDT7024L35J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 35 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.5 mA | 2 V | 210 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-84 | 84 | not_compliant | EAR99 | 8542.32.00.41 | |||||
|
IDT7024S30G
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 30 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 350 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY-DOWN, CERAMIC, PGA-84 | 84 | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
IDT7024S35JGB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 16 | 4KX16 | 5 V | 35 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 4.5 V | 300 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQCC-J84 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class B | 40 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 2.54 mm | QUAD | 4.572 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||
|
IDT7024L55GI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 65.536 kbit | 16 | 4KX16 | 5 V | 55 ns | MULTI-PORT SRAM | 4K X 16 DUAL PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 250 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CPGA-P84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 27.94 mm | 27.94 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, PGA84M,11X11 | 84 | not_compliant | EAR99 | 8542.32.00.41 | ||||||||
|
IDT7024S35JITR
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 35 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-84 | 84 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
IDT7024L25PFB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 65.536 kbit | 16 | 4KX16 | 5 V | 25 ns | MULTI-PORT SRAM | 4K X 16 DUAL PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 280 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQFP-G100 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||||
|
IDT7024L20PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 16 | 4KX16 | 5 V | 20 ns | MULTI-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 100 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
IDT7024L20G
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 65.536 kbit | 16 | 4KX16 | 5 V | 20 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.5 mA | 2 V | 240 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 27.94 mm | 27.94 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, PGA84M,11X11 | 84 | not_compliant | EAR99 | 8542.32.00.41 | 1992-01-01 | |||||||
|
IDT7024S55PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 250 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | |||||
|
IDT7024L17PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 17 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.5 mA | 2 V | 260 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 |