Filter Your Search
1 - 1 of 1 results
|
IDT7016L20PFB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 310 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQFP-G80 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | MIL-PRF-38535 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP80,.64SQ | 80 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |