Filter Your Search
1 - 4 of 4 results
|
IDT7008S35GB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 35 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 335 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.48 mm | 30.48 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, PGA84M,11X11 | 84 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | |||
|
IDT7008S35GGB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 35 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 335 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XPGA-P108 | Not Qualified | e3 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 108 | UNSPECIFIED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, PGA84M,11X11 | 108 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
IDT7008S35GG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 35 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 295 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-XPGA-P108 | Not Qualified | e3 | 70 °C | 108 | UNSPECIFIED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, PGA84M,11X11 | 108 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
IDT7008S35G
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 35 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 295 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.48 mm | 30.48 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, PGA84M,11X11 | 84 | not_compliant | EAR99 | 8542.32.00.41 | 1995-01-01 |