Filter Your Search
1 - 4 of 4 results
|
IDT7008L15J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 15 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 325 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | 84 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
IDT7008L15JG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 15 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 325 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-N84 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 84 | PLASTIC/EPOXY | QCCN | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LDCC84,1.2SQ | 84 | compliant | 3A991.B.2.B | 8542.32.00.41 | 1996-03-01 | |||||
|
IDT7008L15J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 15 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 325 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | 84 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
IDT7008L15JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 15 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 325 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-N84 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 84 | PLASTIC/EPOXY | QCCN | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LDCC84,1.2SQ | 84 | compliant | 3A991.B.2.B | 8542.32.00.41 | 1996-03-01 |