Parametric results for: IDT7007S25PFB under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt7007s25pfb
Select parts from the table below to compare.
Compare
Compare
IDT7007S25PFB
Integrated Device Technology Inc
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 4.5 V 345 µA 5.5 V 4.5 V CMOS MILITARY S-PQFP-G80 Not Qualified e0 3 125 °C -55 °C 240 MIL-PRF-38535 20 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, QFP80,.64SQ 80 not_compliant 3A001.A.2.C 8542.32.00.41
IDT7007S25PFB8
Integrated Device Technology Inc
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns MULTI-PORT SRAM COMMON 2 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 4.5 V 345 µA CMOS MILITARY S-PQFP-G80 Not Qualified e0 3 125 °C -55 °C 240 38535Q/M;38534H;883B 20 80 PLASTIC/EPOXY QFP QFP80,.64SQ SQUARE FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 635 µm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A001.A.2.C 8542.32.00.41