Parametric results for: IDT7007S25PF8 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt7007s25pf8
Select parts from the table below to compare.
Compare
Compare
IDT7007S25PF8
Integrated Device Technology Inc
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN COMMON 1 2 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 305 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G80 Not Qualified e0 3 70 °C 240 20 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 80 not_compliant EAR99 8542.32.00.41