Parametric results for: IDT7007L25GB under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt7007l25gb
Select parts from the table below to compare.
Compare
Compare
IDT7007L25GB8
Integrated Device Technology Inc
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns MULTI-PORT SRAM COMMON 2 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 4.5 V 305 µA CMOS MILITARY S-XPGA-P68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC PGA PGA68,11X11 SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A001.A.2.C 8542.32.00.41
IDT7007L25GB
Integrated Device Technology Inc
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN COMMON 1 2 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 4.5 V 305 µA 5.5 V 4.5 V CMOS MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 29.464 mm 29.464 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A001.A.2.C 8542.32.00.41 PGA PGA, PGA68,11X11 68