Filter Your Search
1 - 2 of 2 results
|
IDT7007L15JG8
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | MULTI-PORT SRAM | COMMON | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 285 µA | CMOS | COMMERCIAL | S-PPGA-P68 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 68 | PLASTIC/EPOXY | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | Matte Tin (Sn) - annealed | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | PGA, PGA68,11X11 | compliant | EAR99 | 8542.32.00.41 | 1994-01-01 | ||||||||||
|
IDT7007L15JG
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 285 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | PGA68,11X11 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCJ, PGA68,11X11 | compliant | EAR99 | 8542.32.00.41 | 1994-01-01 | LCC | 68 |