Filter Your Search
1 - 1 of 1 results
|
IDT7006S17FG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 131.072 kbit | 8 | 16KX8 | 5 V | 17 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 310 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-F68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QFF | QFL68,.95SQ | SQUARE | FLATPACK | YES | MATTE TIN | FLAT | 1.27 mm | QUAD | 3.683 mm | 24.0792 mm | 24.0792 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFF, QFL68,.95SQ | 68 | compliant | EAR99 | 8542.32.00.41 |