Filter Your Search
1 - 2 of 2 results
|
IDT6178S20Y
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 20 ns | CACHE TAG SRAM | COMMON | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 15.88 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.300 INCH, SOJ-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
IDT6178S20Y8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 20 ns | CACHE TAG SRAM | COMMON | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 15.88 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | SOJ, | 24 | compliant | EAR99 | 8542.32.00.41 |