Parametric results for: IDT6178S12PB under Other Memory ICs

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: idt6178s12
Select parts from the table below to compare.
Compare
Compare
IDT6178S12CB
Integrated Device Technology Inc
Check for Price No No Obsolete INTEGRATED DEVICE TECHNOLOGY INC DIP, DIP22,.3 not_compliant 3A001.A.2.C 8542.32.00.41
IDT6178S12DB
Integrated Device Technology Inc
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 12 ns CACHE TAG SRAM COMMON 1 1 4000 4.096 k ASYNCHRONOUS 3-STATE YES PARALLEL 4.5 V 180 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T22 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 22 CERAMIC, GLASS-SEALED DIP DIP22,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 27.051 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC 0.300 INCH, CERAMIC, DIP-22 not_compliant 3A001.A.2.C 8542.32.00.41 DIP 22
IDT6178S12Y
Integrated Device Technology Inc
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 12 ns CACHE TAG SRAM COMMON 1 1 4000 4.096 k ASYNCHRONOUS 3-STATE YES PARALLEL 4.5 V 160 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified e0 3 70 °C 225 30 24 PLASTIC/EPOXY SOJ SOJ24,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 15.88 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC 0.300 INCH, SOJ-24 not_compliant EAR99 8542.32.00.41 SOJ 24
IDT6178S12P
Integrated Device Technology Inc
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 12 ns CACHE TAG SRAM COMMON 1 1 4000 4.096 k ASYNCHRONOUS 3-STATE YES PARALLEL 4.5 V 160 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T22 Not Qualified e0 70 °C 22 PLASTIC/EPOXY DIP DIP22,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.191 mm 26.797 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC 0.300 INCH, PLASTIC, DIP-22 not_compliant EAR99 8542.32.00.41 DIP 22
IDT6178S12D
Integrated Device Technology Inc
Check for Price No No Obsolete 16.384 kbit 4 4KX4 5 V 12 ns CACHE TAG SRAM COMMON 1 1 4000 4.096 k ASYNCHRONOUS 3-STATE YES PARALLEL 4.5 V 160 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T22 Not Qualified e0 70 °C 22 CERAMIC, GLASS-SEALED DIP DIP22,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 27.051 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC 0.300 INCH, CERDIP-22 not_compliant EAR99 8542.32.00.41 DIP 22
IDT6178S12Y8
Integrated Device Technology Inc
Check for Price No No Obsolete 16.384 kbit 4 4KX4 5 V 12 ns CACHE TAG SRAM COMMON 1 1 4000 4.096 k ASYNCHRONOUS 3-STATE YES PARALLEL 4.5 V 160 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOJ SOJ24,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 15.88 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC SOJ, compliant EAR99 8542.32.00.41 SOJ 24
IDT6178S12C
Integrated Device Technology Inc
Check for Price No No Obsolete 16.384 kbit 4 4KX4 5 V 12 ns CACHE TAG SRAM COMMON 1 1 4000 4.096 k ASYNCHRONOUS 3-STATE YES PARALLEL 4.5 V 160 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T22 Not Qualified e0 70 °C 22 CERAMIC, GLASS-SEALED DIP DIP22,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 27.051 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC DIP, DIP22,.3 not_compliant EAR99 8542.32.00.41