Filter Your Search
1 - 1 of 1 results
|
IDT6167SA25PG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 25 ns | STANDARD SRAM | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 26.162 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.32.00.41 |