Parametric results for: IDT61298SA15Y8 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt61298sa15y8
Select parts from the table below to compare.
Compare
Compare
IDT61298SA15Y8
Integrated Device Technology Inc
Check for Price No Obsolete 262.144 kbit 4 64KX4 5 V 15 ns STANDARD SRAM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 20 mA 4.5 V 140 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 3 70 °C 225 30 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm DUAL 3.556 mm 17.9324 mm 7.5184 mm INTEGRATED DEVICE TECHNOLOGY INC SOJ 0.300 INCH, SOJ-28 28 not_compliant EAR99 8542.32.00.41