Filter Your Search
1 - 4 of 4 results
|
IDT6116LA70L28
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 80 µA | CMOS | COMMERCIAL | S-XQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
![]() |
IDT6116LA70L28B8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A001.A.2.C | 8542.32.00.41 | QLCC | QCCN, | 28 | |||||||
![]() |
IDT6116LA70L28BG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | e3 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A001.A.2.C | 8542.32.00.41 | QLCC | LCC-28 | 28 | |||||||
![]() |
IDT6116LA70L28B
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 200 µA | 2 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.32.00.41 | QLCC | LCC-28 | 28 |