Parametric results for: IDT5V9910A-2SOG under Clock Drivers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: idt5v9910a2sog
Select parts from the table below to compare.
Compare
Compare
IDT5V9910A-2SOG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 1 YES SOP 5V PLL BASED CLOCK DRIVER 85 MHz STANDARD 12 mA 8 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 40 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.6416 mm 7.5057 mm 15.4178 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.300 INCH, LEAD FREE, SOIC-24 24 unknown 8542.39.00.01
IDT5V9910A-2SOGI
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 1 YES SOP 5V PLL BASED CLOCK DRIVER 85 MHz STANDARD 8 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.6416 mm 7.5057 mm 15.4178 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.300 INCH, LEAD FREE, SOIC-24 24 compliant 8542.39.00.01
IDT5V9910A-2SOG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 1 YES SOP PLL BASED CLOCK DRIVER 85 MHz STANDARD 8 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.300 INCH, SOIC-24 24 compliant 8542.39.00.01