Filter Your Search
1 - 2 of 2 results
|
IDT5T93GL10NLI
Integrated Device Technology Inc
|
Check for Price | Yes | No | Obsolete | 2.5 V | 2 ns | 2 ns | 1 | YES | HVQCCN | 3-STATE | 5T | LOW SKEW CLOCK DRIVER | 650 MHz | DIFFERENTIAL MUX | 10 | 25 ps | 2.7 V | 2.3 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 40 | PLASTIC/EPOXY | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | not_compliant | 8542.39.00.01 | ||
|
IDT5T93GL10NLI8
Integrated Device Technology Inc
|
Check for Price | Yes | No | Obsolete | 2.5 V | 2 ns | 2 ns | 1 | YES | HVQCCN | 3-STATE | 5T | LOW SKEW CLOCK DRIVER | 650 MHz | DIFFERENTIAL MUX | 10 | 25 ps | 2.7 V | 2.3 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 40 | PLASTIC/EPOXY | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | not_compliant | 8542.39.00.01 |