Filter Your Search
1 - 2 of 2 results
|
IDT5T9070PAI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 2 ns | 2 ns | 1 | YES | TSSOP | 5T | LOW SKEW CLOCK DRIVER | CMOS | 200 MHz | STANDARD | 12 mA | 10 | 25 ps | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 | ||
|
IDT5T9070PAI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 2 ns | 2 ns | 1 | YES | TSSOP | 5T | LOW SKEW CLOCK DRIVER | CMOS | 200 MHz | STANDARD | 12 mA | 10 | 25 ps | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 |