Filter Your Search
1 - 10 of 20 results
|
IDT54FCT827ATEB
Teledyne e2v
|
Check for Price | Active | 5 V | 17 ns | 9 ns | 1 | 10 | YES | DFP | 300 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 32 mA | 2 | TRUE | 14 mA | 5.5 V | 4.5 V | R-CDFP-F24 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | FL24(UNSPEC) | RECTANGULAR | FLAT | DUAL | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||||
|
IDT54FCT827ATDB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 17 ns | 9 ns | 1 | 10 | NO | DIP | 300 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 32 mA | 2 | TRUE | 14 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | DIP | 24 | ||||||||||
|
IDT54FCT827AL
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 1 | 10 | YES | QCCN | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 32 mA | TRUE | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
IDT54FCT827ATDB
Teledyne e2v
|
Check for Price | Active | 5 V | 17 ns | 9 ns | 1 | 10 | NO | DIP | 300 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 32 mA | 2 | TRUE | 14 mA | 5.5 V | 4.5 V | R-CDIP-T24 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||||
|
IDT54FCT827ATLB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 17 ns | 9 ns | 1 | 10 | YES | 300 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 32 mA | 2 | TRUE | 14 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | UNSPECIFIED | SQUARE | TIN LEAD | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 | QLCC | 28 | ||||||||||||
|
IDT54FCT827ATD
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 1 | 10 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, | compliant | 8542.39.00.01 | DIP | 24 | ||||||||||||
|
IDT54FCT827ATLB
Teledyne e2v
|
Check for Price | Active | 5 V | 17 ns | 9 ns | 1 | 10 | YES | 300 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 32 mA | 2 | TRUE | 14 mA | 5.5 V | 4.5 V | S-XQCC-N28 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | UNSPECIFIED | SQUARE | NO LEAD | QUAD | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||||||
|
IDT54FCT827ATLB8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 17 ns | 9 ns | 1 | 10 | YES | 300 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 32 mA | 2 | TRUE | 14 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 28 | UNSPECIFIED | SQUARE | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, | compliant | 8542.39.00.01 | QLCC | 28 | ||||||||||||
|
IDT54FCT827ATEB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 17 ns | 9 ns | 1 | 10 | YES | DFP | 300 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH OUTPUT ENABLE | ENABLE LOW | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.144 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP, FL24,.4 | not_compliant | 8542.39.00.01 | DFP | 24 | ||||||||
|
IDT54FCT827AE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 1 | 10 | YES | DFP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 32 mA | TRUE | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DFP, FL24,.4 | not_compliant | 8542.39.00.01 |