Parametric results for: IDT54FCT827ASO under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 20 results

|
-
-
Manufacturer Part Number: idt54fct827a
Select parts from the table below to compare.
Compare
Compare
IDT54FCT827ATDB
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 17 ns 9 ns 1 10 NO DIP 300 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 32 mA 2 TRUE 14 mA 5.5 V 4.5 V MILITARY R-CDIP-T24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 24 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP24,.3 24 not_compliant 8542.39.00.01
IDT54FCT827ATDB
Teledyne e2v
Check for Price Active 5 V 17 ns 9 ns 1 10 NO DIP 300 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 32 mA 2 TRUE 14 mA 5.5 V 4.5 V R-CDIP-T24 125 °C -55 °C MIL-STD-883 Class B 24 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL E2V TECHNOLOGIES PLC , compliant 8542.39.00.01
IDT54FCT827ATEB
Teledyne e2v
Check for Price Active 5 V 17 ns 9 ns 1 10 YES DFP 300 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 32 mA 2 TRUE 14 mA 5.5 V 4.5 V R-CDFP-F24 125 °C -55 °C MIL-STD-883 Class B 24 CERAMIC, METAL-SEALED COFIRED FL24(UNSPEC) RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.286 mm 9.144 mm E2V TECHNOLOGIES PLC , compliant 8542.39.00.01
IDT54FCT827AL
Integrated Device Technology Inc
Check for Price No No Obsolete 5 V 9 ns 1 10 YES QCCN 50 pF 3-STATE BUS DRIVER CMOS ENABLE LOW 32 mA TRUE MILITARY S-XQCC-N28 Not Qualified e0 125 °C -55 °C 28 CERAMIC LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC QCCN, LCC28,.45SQ not_compliant 8542.39.00.01
IDT54FCT827ATLB
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 17 ns 9 ns 1 10 YES QCCN 300 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 32 mA 2 TRUE 14 mA 5.5 V 4.5 V MILITARY S-XQCC-N28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 28 UNSPECIFIED SQUARE CHIP CARRIER TIN LEAD NO LEAD QUAD INTEGRATED DEVICE TECHNOLOGY INC QLCC QCCN, LCC28,.45SQ 28 not_compliant 8542.39.00.01
IDT54FCT827ATD
Integrated Device Technology Inc
Check for Price No No Obsolete 5 V 17 ns 1 10 NO DIP 3-STATE FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 32.004 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 24 compliant 8542.39.00.01
IDT54FCT827ATLB
Teledyne e2v
Check for Price Active 5 V 17 ns 9 ns 1 10 YES QCCN 300 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 32 mA 2 TRUE 14 mA 5.5 V 4.5 V S-XQCC-N28 125 °C -55 °C MIL-STD-883 Class B 28 UNSPECIFIED SQUARE CHIP CARRIER NO LEAD QUAD E2V TECHNOLOGIES PLC , compliant 8542.39.00.01
IDT54FCT827ATLB8
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 17 ns 9 ns 1 10 YES QCCN 300 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 32 mA 2 TRUE 14 mA 5.5 V 4.5 V MILITARY S-XQCC-N28 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 28 UNSPECIFIED SQUARE CHIP CARRIER NO LEAD QUAD INTEGRATED DEVICE TECHNOLOGY INC QLCC QCCN, 28 compliant 8542.39.00.01
IDT54FCT827ATEB
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 17 ns 9 ns 1 10 YES DFP 300 pF 3-STATE FCT BUS DRIVER CMOS WITH OUTPUT ENABLE ENABLE LOW 32 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 24 CERAMIC, GLASS-SEALED FL24,.4 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 9.144 mm INTEGRATED DEVICE TECHNOLOGY INC DFP DFP, FL24,.4 24 not_compliant 8542.39.00.01
IDT54FCT827AEB
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 17 ns 9 ns 1 10 YES DFP 300 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 32 mA 2 TRUE 14.5 mA 5.5 V 4.5 V MILITARY R-CDFP-F24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 24 CERAMIC, METAL-SEALED COFIRED FL24(UNSPEC) RECTANGULAR FLATPACK TIN LEAD FLAT DUAL INTEGRATED DEVICE TECHNOLOGY INC DFP DFP, FL24,.4 24 not_compliant 8542.39.00.01