Filter Your Search
1 - 2 of 2 results
|
IDT54FCT827ADB
Teledyne e2v
|
Check for Price | Active | 5 V | 17 ns | 9 ns | 1 | 10 | NO | DIP | 300 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 32 mA | 2 | TRUE | 14.5 mA | 5.5 V | 4.5 V | R-CDIP-T24 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | THROUGH-HOLE | DUAL | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||
![]() |
IDT54FCT827ADB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 17 ns | 9 ns | 1 | 10 | NO | DIP | 300 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 32 mA | 2 | TRUE | 14.5 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | TIN LEAD | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | DIP | 24 |