Parametric results for: IDT54FCT541ATDB under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: idt54fct541atdb
Select parts from the table below to compare.
Compare
Select Parts Part Number
IDT54FCT541ATDB
Teledyne e2v
IDT54FCT541ATDB
Integrated Device Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Bits Surface Mount
Package Code
Load Capacitance (CL)
Count Direction Output Characteristics
Family Logic IC Type
Technology Additional Feature
Control Type
Max I(ol)
Number of Ports Output Polarity
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Part Package Code
Pin Count
Active 5 V 5.1 ns 5.1 ns 1 8 NO DIP 50 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 48 mA 2 TRUE 14 mA 5.5 V 4.5 V R-GDIP-T20 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TELEDYNE E2V (UK) LTD DIP-20 compliant 8542.39.00.01
No Obsolete 5 V 5.1 ns 5.1 ns 1 8 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 48 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC CERAMIC, DIP-20 not_compliant 8542.39.00.01 DIP 20
Compare
IDT54FCT541ATDB
Teledyne e2v
Check for Price Active 5 V 5.1 ns 5.1 ns 1 8 NO DIP 50 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 48 mA 2 TRUE 14 mA 5.5 V 4.5 V R-GDIP-T20 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TELEDYNE E2V (UK) LTD DIP-20 compliant 8542.39.00.01
IDT54FCT541ATDB
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 5.1 ns 5.1 ns 1 8 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 48 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC CERAMIC, DIP-20 not_compliant 8542.39.00.01 DIP 20