Filter Your Search
1 - 1 of 1 results
|
IDT54FCT521ATEB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 1 | 8 | YES | DFP | 50 pF | FCT | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 8542.39.00.01 |