Parametric results for: IDT54FCT3573A under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt54fct3573a
Select parts from the table below to compare.
Compare
Compare
IDT54FCT3573ADB
Integrated Device Technology Inc
Check for Price No No Obsolete 3.3 V 9.8 ns 5.6 ns 1 8 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS BROADSIDE VERSION OF 373 24 mA 2 TRUE 3.6 V 2.7 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP20,.3 20 not_compliant 8542.39.00.01