Filter Your Search
1 - 1 of 1 results
|
IDT54FCT2823ATLB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 11.5 ns | 11.5 ns | 1 | 9 | YES | QCCN | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 |