Filter Your Search
1 - 2 of 2 results
|
IDT54FCT273ATDB
Teledyne e2v
|
Check for Price | Active | 5 V | 8.3 ns | 8.3 ns | 8 | 1 | NO | DIP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 32 mA | TRUE | 16.3 mA | 5.5 V | 4.5 V | R-GDIP-T20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.019 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||
|
IDT54FCT273ATDB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | NO | DIP | 83.3 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 |