Parametric results for: IDT54FCT2646ATD under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt54fct2646atd
Select parts from the table below to compare.
Compare
Compare
IDT54FCT2646ATDB
Integrated Device Technology Inc
Check for Price No No Obsolete 5 V 7 ns 7.7 ns 1 8 NO DIP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT REGISTERED BUS TRANSCEIVER CMOS DIRECTION CONTROL; SELECT INPUT FOR MULT... more INDEPENDENT CONTROL 12 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 32.004 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP24,.3 24 not_compliant 8542.39.00.01