Parametric results for: IDT54FCT2374ATD under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt54fct2374atd
Select parts from the table below to compare.
Compare
Compare
IDT54FCT2374ATDB
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 7.2 ns 7.2 ns 1 8 NO DIP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 12 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP20,.3 20 not_compliant 8542.39.00.01
IDT54FCT2374ATD
Integrated Device Technology Inc
Check for Price Obsolete 5 V 7.2 ns 1 8 NO DIP 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 20 unknown 8542.39.00.01