Parametric results for: IDT54FCT2373ATP under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: idt54fct2373at
Select parts from the table below to compare.
Compare
Compare
IDT54FCT2373ATEB
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 9.8 ns 5.6 ns 1 8 YES DFP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 12 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.337 mm 6.9215 mm INTEGRATED DEVICE TECHNOLOGY INC DFP DFP, FL20,.3 20 not_compliant 8542.39.00.01
IDT54FCT2373ATLB
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 9.8 ns 5.6 ns 1 8 YES QCCN 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 12 mA 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm INTEGRATED DEVICE TECHNOLOGY INC QLCC QCCN, LCC20,.35SQ 20 not_compliant 8542.39.00.01
IDT54FCT2373ATDB
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 9.8 ns 5.6 ns 1 8 NO DIP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 12 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP20,.3 20 not_compliant 8542.39.00.01 3A001.A.2.C