Filter Your Search
1 - 2 of 2 results
|
IDT54FCT182ALB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | YES | QCCN | LOOK-AHEAD CARRY GENERATOR | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
IDT54FCT182AL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 10.7 ns | 1 | 4 | YES | QCCN | 50 pF | FCT | LOOK-AHEAD CARRY GENERATOR | CMOS | WITH HIGHER ORDER LOOKAHEAD | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | QLCC | QCCN, LCC20,.35SQ | 20 |