Filter Your Search
1 - 2 of 2 results
|
IDT54FCT16841CTE
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 6.8 ns | 2 | 10 | YES | DFP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/P'S; TYP VOLP < 1V @... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F56 | Not Qualified | e0 | 125 °C | -55 °C | 56 | CERAMIC, GLASS-SEALED | FL56,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, | 56 | unknown | 8542.39.00.01 | ||||||
|
IDT54FCT16841CTEB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 16 ns | 6.3 ns | 2 | 10 | YES | DFP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F56 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 56 | CERAMIC, GLASS-SEALED | FL56,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | CERPACK-56 | 56 | not_compliant | 8542.39.00.01 |