Filter Your Search
1 - 2 of 2 results
|
IDT54FCT163TEB
Teledyne e2v
|
Check for Price | Active | 5 V | 11.5 ns | 11.5 ns | 1 | 4 | YES | DFP | 50 pF | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | YES | 32 mA | SYNCHRONOUS | 12.3 mA | 5.5 V | 4.5 V | R-CDFP-F16 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||||||||
![]() |
IDT54FCT163TEB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 11.5 ns | 1 | 4 | YES | DFP | 62.5 MHz | 50 pF | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | TCO OUTPUT | YES | 32 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | DFP | 16 |