Parametric results for: IDT54FCT162245TE under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: idt54fct162245te
Select parts from the table below to compare.
Compare
Compare
IDT54FCT162245TE
Integrated Device Technology Inc
Check for Price Obsolete 5 V 7.5 ns 2 8 YES DFP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS TRANSCEIVER CMOS COMMON OUTPUT ENABLE AND DIRECTION CONTROL; MAX OUTPUT SKEW = 500PS 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F48 Not Qualified e0 125 °C -55 °C 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.413 mm 9.652 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC DFP DFP, 48 unknown 8542.39.00.01
IDT54FCT162245TEB
Renesas Electronics Corporation
Check for Price No Obsolete 5 V 7.5 ns 7.5 ns 2 8 YES DFP 50 pF BIDIRECTIONAL 3-STATE WITH SERIES RESISTOR FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 16 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F48 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.413 mm 9.652 mm 15.875 mm RENESAS ELECTRONICS CORP DFP, FL48,.4,25 compliant 8542.39.00.01 EAR99
IDT54FCT162245TEB
Integrated Device Technology Inc
Check for Price No No Transferred 5 V 7.5 ns 7.5 ns 2 8 YES DFP 50 pF BIDIRECTIONAL 3-STATE WITH SERIES RESISTOR FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 16 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F48 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.413 mm 9.652 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC DFP CERPACK-48 48 not_compliant 8542.39.00.01 EAR99 1992-01-01