Parametric results for: IDT54FCT162244ATEB under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt54fct162244ateb
Select parts from the table below to compare.
Compare
Compare
IDT54FCT162244ATEB
Renesas Electronics Corporation
Check for Price No Active 5 V 5.1 ns 5.1 ns 4 4 YES DFP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C ENABLE LOW 16 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F48 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.413 mm 9.652 mm 15.875 mm RENESAS ELECTRONICS CORP DFP, FL48,.4,25 compliant EAR99 8542.39.00.01
IDT54FCT162244ATEB
Integrated Device Technology Inc
Check for Price No No Transferred 5 V 5.1 ns 5.1 ns 4 4 YES DFP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C ENABLE LOW 16 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F48 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.413 mm 9.652 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC CERPACK-48 not_compliant EAR99 8542.39.00.01 DFP 48 1992-01-01