Filter Your Search
1 - 2 of 2 results
|
IDT54FCT139ATEB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 7.8 ns | 7.8 ns | 2 | YES | DFP | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 32 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
IDT54FCT139ATEB
Teledyne e2v
|
Check for Price | Active | 5 V | 7.8 ns | 7.8 ns | 2 | YES | DFP | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 32 mA | INVERTED | 9 mA | 5.5 V | 4.5 V | R-CDFP-F16 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | E2V TECHNOLOGIES PLC | , | compliant | EAR99 | 8542.39.00.01 |