Parametric results for: IDT54823ALSOB under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: idt54823a
Select parts from the table below to compare.
Compare
Compare
IDT54823ATEB
Integrated Device Technology Inc
Check for Price Obsolete 5 V 20 ns 1 9 YES DFP 3-STATE FCT BUS DRIVER CMOS WITH CLEAR AND CLOCK ENABLE 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 9.144 mm 15.748 mm INTEGRATED DEVICE TECHNOLOGY INC DFP DFP, 24 unknown 8542.39.00.01
IDT54823ATDB
Integrated Device Technology Inc
Check for Price Obsolete 5 V 20 ns 1 9 NO DIP 3-STATE FCT BUS DRIVER CMOS WITH CLEAR AND CLOCK ENABLE 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 32.004 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 24 unknown 8542.39.00.01
IDT54823ATLB
Integrated Device Technology Inc
Check for Price Obsolete 5 V 20 ns 1 9 YES QCCN 3-STATE FCT BUS DRIVER CMOS WITH CLEAR AND CLOCK ENABLE 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 11.4554 mm 11.4554 mm INTEGRATED DEVICE TECHNOLOGY INC QLCC QCCN, 28 unknown 8542.39.00.01