Filter Your Search
1 - 3 of 3 results
|
IDT49FCT806CTD
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 4.5 ns | 2 | NO | DIP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT; MAX PART TO PART SKEW = 1NS | SCHMITT TRIGGER | 5 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 20 | compliant | 8542.39.00.01 | |||||||
|
IDT49FCT806CTDI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 4.5 ns | 2 | NO | DIP | 3-STATE | FCT | PLL BASED CLOCK DRIVER | CMOS | STANDARD | 5 | 500 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.34 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | CERDIP-20 | 20 | compliant | 8542.39.00.01 | ||||||||
|
IDT49FCT806CTDB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.2 ns | 5.2 ns | 2 | NO | DIP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT; MAX PART TO PART SKEW = 1.2NS | SCHMITT TRIGGER | 32 mA | 5 | 700 ps | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | CERDIP-20 | 20 | not_compliant | 8542.39.00.01 |