Filter Your Search
1 - 10 of 31 results
|
IDT101494S6XE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 6 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | COMMERCIAL | R-XDFP-F28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
IDT101494S8Y
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 8 ns | STANDARD SRAM | SEPARATE | 1 | 16000 | 16.384 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | BICMOS | COMMERCIAL EXTENDED | R-PDSO-J28 | Not Qualified | e0 | 3 | 75 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.9324 mm | 7.5184 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | SOJ | 0.300 INCH, PLASTIC, SOJ-28 | 28 | ||||||
|
IDT101494S5CB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 190 µA | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
IDT101494S8XE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 7 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | COMMERCIAL | R-XDFP-F28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
IDT101494S7XE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 7 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | COMMERCIAL | R-XDFP-F28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
IDT101494S4.5XE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 4.5 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | COMMERCIAL | R-XDFP-F28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
IDT101494S6C
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 6 ns | STANDARD SRAM | SEPARATE | 1 | 16000 | 16.384 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | BICMOS | COMMERCIAL EXTENDED | R-CDIP-T28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 35.56 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | DIP | 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-28 | 28 | |||||||||
|
IDT101494S7XEB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 7 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 190 µA | MILITARY | R-XDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DFP | FL28(UNSPEC) | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
IDT101494S10CB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 10 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 190 µA | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
IDT101494S6Y
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 6 ns | STANDARD SRAM | SEPARATE | 1 | 16000 | 16.384 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | BICMOS | COMMERCIAL EXTENDED | R-PDSO-J28 | Not Qualified | e0 | 3 | 75 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.9324 mm | 7.5184 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | SOJ | 0.300 INCH, PLASTIC, SOJ-28 | 28 |