Filter Your Search
1 - 2 of 2 results
|
IDT100494S10CB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 10 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 170 µA | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
IDT100494S10C
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 10 ns | STANDARD SRAM | SEPARATE | 1 | 16000 | 16.384 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | BICMOS | OTHER | R-CDIP-T28 | Not Qualified | e0 | 85 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 35.56 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | DIP | 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-28 | 28 |