Parametric results for: IDSS-02-S-02.00-G under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: idss02s0200g
Select parts from the table below to compare.
Compare
Compare
IDSS-02-S-02.00-G
Samtec Inc
$2.2005 Yes Active 2 1 1 A FEMALE CABLE GOLD OVER NICKEL (50) BOARD CONNECTOR NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC SAMTEC INC compliant EAR99 8544.42
IDSS-02-S-02.00-G-ST8
Samtec Inc
$2.6071 Yes Active 2 1 1 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL (50) BOARD CONNECTOR NO 28 AWG 28 AWG NO NO e3 NO UL 94V-0 -40 °C 105 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE WITH CABLE ASSEMBLY IDC 0.1 inch 0.365 inch 0.219 inch SAMTEC INC compliant EAR99 8544.42
IDSS-02-S-02.00-G-ST4
Samtec Inc
Check for Price Yes Active 2 1 1 A FEMALE CABLE GOLD OVER NICKEL (50) BOARD CONNECTOR NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC SAMTEC INC compliant EAR99 8536.69.40.40