Filter Your Search
1 - 1 of 1 results
|
IDSH1G-03A1F1C-16K
Qimonda AG
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.5 V | 20 ns | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 8 | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B78 | Not Qualified | 85 °C | 78 | PLASTIC/EPOXY | FBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 12.5 mm | 8.5 mm | QIMONDA AG | BGA | FBGA, BGA78,9X13,32 | 78 | unknown | EAR99 | 8542.32.00.32 |