Parametric results for: IDSD-10-S-12.00 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 26 results

|
-
-
Manufacturer Part Number: idsd10s1200
Select parts from the table below to compare.
Compare
Compare
IDSD-10-S-12.00-T
Samtec Inc
$6.9369 Yes Yes Active 20 2 1 A FEMALE CABLE GLASS FILLED POLYESTER TIN OVER NICKEL (50) BOARD CONNECTOR NO 28 AWG 28 AWG NO NO e3 NO UL 94V-0 -20 °C 105 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE WITH CABLE ASSEMBLY IDC 0.2 inch 0.365 inch 1.066 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8544.42 SAMTEC
IDSD-10-S-12.00-T-ST8
Samtec Inc
$7.5456 Yes Active 20 2 3.4 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE BOARD CONNECTOR NO 1.668 N 28 AWG 28 AWG 0.55 N e3 UL 94V-0 -20 °C 105 °C SOCKET PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE WITH CABLE ASSEMBLY 50u inch IDC 0.2 inch 0.365 inch 1.059 inch SAMTEC INC compliant EAR99 8544.42 SAMTEC
IDSD-10-S-12.00-T-ST4
Samtec Inc
$7.5456 Yes Active 20 2 3.4 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE BOARD CONNECTOR NO 1.668 N 28 AWG 28 AWG 0.55 N e3 UL 94V-0 -20 °C 105 °C SOCKET PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE WITH CABLE ASSEMBLY 50u inch IDC 0.2 inch 0.365 inch 1.059 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
IDSD-10-S-12.00-G-RW
Samtec Inc
$7.6402 Yes Active 20 2 1 A FEMALE CABLE GOLD BOARD CONNECTOR NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC SAMTEC INC ROHS COMPLIANT compliant EAR99 8544.42 SAMTEC
IDSD-10-S-12.00-G
Samtec Inc
$8.1346 Yes Active 20 2 1 A FEMALE CABLE GOLD BOARD CONNECTOR NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC SAMTEC INC ROHS COMPLIANT compliant EAR99 8544.42 SAMTEC
IDSD-10-S-12.00
Samtec Inc
$8.5076 Yes Active 20 2 15 mΩ 1 A FEMALE GLASS FILLED POLYESTER BOARD CONNECTOR NO 28 AWG 28 AWG e3 UL -20 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR IDC BLACK 0.1 inch 0.1 inch NO LOCKING ONE 0.2 inch 0.365 inch 1.059 inch SAMTEC INC compliant EAR99 8544.42 SAMTEC
IDSD-10-S-12.00-ST4
Samtec Inc
$9.3818 Yes Active 20 2 1 A FEMALE CABLE GLASS FILLED POLYESTER GOLD BOARD CONNECTOR NO 28 AWG 28 AWG NO NO e3 NO UL 94V-0 -20 °C 105 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE WITH CABLE ASSEMBLY IDC 0.2 inch 0.365 inch 1.066 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8544.42 SAMTEC
IDSD-10-S-12.00-T-G-RW
Samtec Inc
Check for Price Yes Active 20 2 1 A FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR NO NO NO NO 94V-0 SOCKET NOT APPLICABLE NOT SPECIFIED NO ONE GENERAL PURPOSE IDC SAMTEC INC unknown EAR99 8536.69.40.40
IDSD-10-S-12.00-T-ST3
Samtec Inc
Check for Price Yes Active 20 2 3.4 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE BOARD CONNECTOR NO 1.668 N 28 AWG 28 AWG 0.55 N UL 94V-0 -20 °C 105 °C SOCKET PREASSEM CONN RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE WITH CABLE ASSEMBLY 50u inch IDC 0.2 inch 0.365 inch 1.059 inch SAMTEC INC compliant EAR99 8536.69.40.40
IDSD-10-S-12.00-T-G-ST3
Samtec Inc
Check for Price Yes Active 20 2 3.4 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE BOARD CONNECTOR NO 1.668 N 28 AWG 28 AWG 0.55 N UL 94V-0 -40 °C 105 °C SOCKET PREASSEM CONN RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE WITH CABLE ASSEMBLY 50u inch IDC 0.2 inch 0.365 inch 1.059 inch SAMTEC INC compliant EAR99 8536.69.40.40