Filter Your Search
1 - 3 of 3 results
|
IDS400
International Semiconductor Inc
|
Check for Price | No | Obsolete | BRIDGE, 4 ELEMENTS | e0 | 125 °C | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 400 V | BRIDGE RECTIFIER DIODE | 1.1 V | 30 A | 4 | 1 | 1 A | 400 V | YES | Tin/Lead (Sn/Pb) | |||||||||||||||||||||||||||||||||||
|
IDS-40-S100-N5(/P)
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 28 AWG | 30 AWG | UL | -40 °C | 105 °C | PLUG | PREASSEM CONN | Nickel (Ni) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | IDC | 0.236 inch | 2.184 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
IDS-40-W100-N5(/P)
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 28 AWG | 30 AWG | UL | -40 °C | 105 °C | PLUG | PREASSEM CONN | Nickel (Ni) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | IDC | 0.236 inch | 2.184 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |