Parametric results for: IDH08G65C5 under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: idh08g65c5
Select parts from the table below to compare.
Compare
Select Parts Part Number
IDH08G65C5XKSA2
Infineon Technologies AG
IDH08G65C5
Infineon Technologies AG
IDH08G65C5XKSA1
Infineon Technologies AG
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Current-Max
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
HTS Code
Yes Yes Active 1.7 V 140 µA 76 W SILICON CARBIDE RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY PD-CASE EFFICIENCY 60 A 1 R-PSFM-T2 e3 TO-220AC 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220, 2 PIN compliant EAR99 Infineon
Yes Yes Active 1.7 V 140 µA 76 W SILICON CARBIDE RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY EFFICIENCY 60 A 1 R-PSFM-T2 e3 TO-220AC 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220, 2 PIN compliant EAR99 Infineon
Yes Yes Obsolete 8 A 1.7 V 140 µA 76 W SILICON CARBIDE RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY PD-CASE EFFICIENCY 60 A 1 R-PSFM-T2 e3 TO-220AC 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220, 2 PIN compliant EAR99 Infineon 8541.10.00.80
Compare
IDH08G65C5XKSA2
Infineon Technologies AG
$1.9696 Yes Yes Active 1.7 V 140 µA 76 W SILICON CARBIDE RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY PD-CASE EFFICIENCY 60 A 1 R-PSFM-T2 e3 TO-220AC 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220, 2 PIN compliant EAR99 Infineon
IDH08G65C5
Infineon Technologies AG
$2.4604 Yes Yes Active 1.7 V 140 µA 76 W SILICON CARBIDE RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY EFFICIENCY 60 A 1 R-PSFM-T2 e3 TO-220AC 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220, 2 PIN compliant EAR99 Infineon
IDH08G65C5XKSA1
Infineon Technologies AG
Check for Price Yes Yes Obsolete 8 A 1.7 V 140 µA 76 W SILICON CARBIDE RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY PD-CASE EFFICIENCY 60 A 1 R-PSFM-T2 e3 TO-220AC 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220, 2 PIN compliant EAR99 Infineon 8541.10.00.80