Filter Your Search
1 - 2 of 2 results
|
ID87C51
AMD
|
Check for Price | No | Obsolete | 8 | 12 MHz | 2048 | 128 | 8051 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 36.96 mA | 5.5 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.2605 mm | ADVANCED MICRO DEVICES INC | DIP | HERMETIC SEALED, CERAMIC, DIP-40 | 40 | unknown | 8542.31.00.01 | ||
|
ID87C51-1
AMD
|
Check for Price | No | Obsolete | 8 | 16 MHz | 2048 | 128 | 8051 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 42.48 mA | 5.5 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.2605 mm | ADVANCED MICRO DEVICES INC | DIP | HERMETIC SEALED, CERAMIC, DIP-40 | 40 | unknown | 8542.31.00.01 |