Filter Your Search
1 - 7 of 7 results
|
ID82C85
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 24 MHz | 24 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ID82C85/+
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 50 mA | INDUSTRIAL | R-XDIP-T24 | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ID82C85/+
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 50 mA | INDUSTRIAL | R-XDIP-T24 | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ID82C85
Intersil Corporation
|
Check for Price | No | Obsolete | 25 MHz | 8 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP24,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 24 | ||
|
ID82C85
Renesas Electronics Corporation
|
Check for Price | Obsolete | 25 MHz | 8 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T24 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ID82C85
Harris Semiconductor
|
Check for Price | No | Transferred | 24 MHz | 24 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ID82C85
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.39.00.01 |