Filter Your Search
1 - 10 of 23 results
|
ID2002
Microsemi Corporation
|
Check for Price | No | No | Transferred | 200 µA | 150 V | 2.512 A | SCR | SINGLE | HIGH RELIABILITY | 150 V | TO-205AD | O-MBCY-W3 | e0 | Not Qualified | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
ID2000
Microsemi Corporation
|
Check for Price | No | No | Transferred | 200 µA | 50 V | 2.512 A | SCR | SINGLE | HIGH RELIABILITY | 50 V | TO-205AD | O-MBCY-W3 | e0 | Not Qualified | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
ID201
Digitron Semiconductors
|
Check for Price | No | Active | 2.2 V | 10 µA | 3 mA | 200 µA | 100 V | 1.6 A | SCR | SINGLE | 800 mV | 15 A | 100 µA | 100 V | TO-39 | O-MBCY-W3 | e0 | 110 °C | -40 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | |||||||||||
|
ID202E3
Microsemi Corporation
|
Check for Price | Obsolete | 200 µA | 150 V | 2.512 A | SCR | SINGLE | 150 V | TO-39 | O-MBCY-W3 | 110 °C | -40 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROSEMI CORP | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
ID200
Digitron Semiconductors
|
Check for Price | No | Active | 2.2 V | 10 µA | 3 mA | 200 µA | 50 V | 1.6 A | SCR | SINGLE | 800 mV | 15 A | 100 µA | 50 V | TO-39 | O-MBCY-W3 | e0 | 110 °C | -40 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | |||||||||||
|
ID200-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 2.2 V | 10 µA | 3 mA | 200 µA | 50 V | 1.6 A | SCR | SINGLE | 800 mV | 15 A | 100 µA | 50 V | TO-39 | O-MBCY-W3 | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
ID203
Digitron Semiconductors
|
Check for Price | No | Active | 2.2 V | 10 µA | 3 mA | 200 µA | 200 V | 1.6 A | SCR | SINGLE | 800 mV | 15 A | 100 µA | 200 V | TO-39 | O-MBCY-W3 | e0 | 110 °C | -40 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | |||||||||||
|
ID2003
Microsemi Corporation
|
Check for Price | No | No | Transferred | 200 µA | 200 V | 2.512 A | SCR | SINGLE | HIGH RELIABILITY | 200 V | TO-205AD | O-MBCY-W3 | e0 | Not Qualified | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
ID201HR
Digitron Semiconductors
|
Check for Price | No | Active | 2.2 V | 10 µA | 3 mA | 200 µA | 100 V | 1.6 A | SCR | SINGLE | HIGH RELIABILITY | 800 mV | 15 A | 100 µA | 100 V | TO-39 | O-MBCY-W3 | e0 | MIL-19500 | 110 °C | -40 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | ||||||
|
ID202HR
Digitron Semiconductors
|
Check for Price | No | Active | 2.2 V | 10 µA | 3 mA | 200 µA | 150 V | 1.6 A | SCR | SINGLE | HIGH RELIABILITY | 800 mV | 15 A | 100 µA | 150 V | TO-39 | O-MBCY-W3 | e0 | MIL-19500 | 110 °C | -40 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 |