Filter Your Search
1 - 1 of 1 results
|
ICX428AKL
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | NO | 8.4X9.8 µm | 768 | 494 | 1000mV | 400-700 | CERAMIC, GLASS-SEALED | IMAGE SENSOR,CCD | ANALOG VOLTAGE | ELECTRONIC SHUTTER | -120 dB | 10 mA | 1/2 inch | 1.6 V/lx.s | 15.45 V | 14.55 V | 60 °C | -10 °C | INTERLINE | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 15.24 mm | 4.53 mm | 18 mm | SONY CORP | unknown |